B31-050.0M | |
---|---|
DigiKey Part Number | 222-B31-050.0M-ND |
Manufacturer | |
Manufacturer Product Number | B31-050.0M |
Description | XTAL OSC TCXO 50MHZ CLP SNW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.36000 | ¥92.36 |
10 | ¥73.88800 | ¥738.88 |
25 | ¥65.67840 | ¥1,641.96 |
50 | ¥61.57360 | ¥3,078.68 |
100 | ¥59.52110 | ¥5,952.11 |
250 | ¥57.46864 | ¥14,367.16 |
500 | ¥55.41618 | ¥27,708.09 |
1,000 | ¥51.31128 | ¥51,311.28 |