S1G-HF | |
---|---|
DigiKey Part Number | 641-S1G-HFTR-ND - Tape & Reel (TR) 641-S1G-HFCT-ND - Cut Tape (CT) 641-S1G-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1G-HF |
Description | DIODE GEN PURP 400V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1700 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.62970 | ¥62.97 |
500 | ¥0.49440 | ¥247.20 |
1,000 | ¥0.34325 | ¥343.25 |
2,000 | ¥0.28435 | ¥568.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26890 | ¥1,344.50 |
10,000 | ¥0.22886 | ¥2,288.60 |
25,000 | ¥0.21169 | ¥5,292.25 |
50,000 | ¥0.18309 | ¥9,154.50 |
125,000 | ¥0.15219 | ¥19,023.75 |