SPRH1210-270M | |
---|---|
DigiKey Part Number | 4044-SPRH1210-270MTR-ND - Tape & Reel (TR) 4044-SPRH1210-270MCT-ND - Cut Tape (CT) 4044-SPRH1210-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-270M |
Description | SMD LOW LOSS POWER INDUCTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 4.54 A 38.2mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.57400 | ¥105.74 |
25 | ¥9.74320 | ¥243.58 |
50 | ¥8.70560 | ¥435.28 |
100 | ¥7.25580 | ¥725.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.04796 | ¥1,761.99 |
500 | ¥6.63352 | ¥3,316.76 |
750 | ¥6.42620 | ¥4,819.65 |
1,250 | ¥6.21896 | ¥7,773.70 |
2,500 | ¥6.01161 | ¥15,029.02 |
6,250 | ¥5.80433 | ¥36,277.06 |
12,500 | ¥5.51411 | ¥68,926.38 |