CPAD207 | |
---|---|
DigiKey Part Number | 116-CPAD207-ND |
Manufacturer | |
Manufacturer Product Number | CPAD207 |
Description | CONN ADAPT JACK-JACK UHF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Jack, Female Socket To UHF Jack, Female Socket Non-Constant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | UHF Jack, Female Socket | |
Convert To (Adapter End) | UHF Jack, Female Socket | |
Impedance | Non-Constant | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | 3 pcs - 1 Connector, 2 Nuts | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.66000 | ¥61.66 |
10 | ¥55.77700 | ¥557.77 |
25 | ¥52.69400 | ¥1,317.35 |
50 | ¥51.40980 | ¥2,570.49 |
100 | ¥48.83930 | ¥4,883.93 |
250 | ¥43.69848 | ¥10,924.62 |
500 | ¥41.12784 | ¥20,563.92 |
1,000 | ¥35.98686 | ¥35,986.86 |