BCM54612EB1KMLG | |
---|---|
DigiKey Part Number | 516-3327-ND |
Manufacturer | |
Manufacturer Product Number | BCM54612EB1KMLG |
Description | IC SINGLE GIGABIT PHY 3E 48MLP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 48-MLP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 48-MLP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.14000 | ¥78.14 |
10 | ¥54.18500 | ¥541.85 |
25 | ¥47.99440 | ¥1,199.86 |
80 | ¥42.02363 | ¥3,361.89 |
230 | ¥37.99243 | ¥8,738.26 |
440 | ¥36.02600 | ¥15,851.44 |
945 | ¥34.10833 | ¥32,232.37 |
2,400 | ¥33.20953 | ¥79,702.87 |