SF-1206S150W-2 | |
---|---|
DigiKey Part Number | SF-1206S150W-2TR-ND - Tape & Reel (TR) SF-1206S150W-2CT-ND - Cut Tape (CT) SF-1206S150W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S150W-2 |
Description | FUSE BOARD MOUNT 1.5A 65VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206S150W-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 65 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.37 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) | |
DC Cold Resistance | 0.05 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
5 | ¥10.08200 | ¥50.41 |
10 | ¥9.42100 | ¥94.21 |
50 | ¥7.79960 | ¥389.98 |
100 | ¥6.50000 | ¥650.00 |
250 | ¥6.33764 | ¥1,584.41 |
500 | ¥5.36246 | ¥2,681.23 |
1,000 | ¥4.71247 | ¥4,712.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.02225 | ¥14,077.87 |