SF-0603SP700M-2 | |
---|---|
DigiKey Part Number | SF-0603SP700M-2TR-ND - Tape & Reel (TR) SF-0603SP700M-2CT-ND - Cut Tape (CT) SF-0603SP700M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP700M-2 |
Description | FUSE BOARD MOUNT 7A 32VDC 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP700M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 5.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.008 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.90000 | ¥5.90 |
5 | ¥5.70200 | ¥28.51 |
10 | ¥5.34500 | ¥53.45 |
50 | ¥4.42260 | ¥221.13 |
100 | ¥3.68530 | ¥368.53 |
250 | ¥3.59284 | ¥898.21 |
500 | ¥3.24372 | ¥1,621.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.24015 | ¥12,960.60 |