3386F-1-254LF | |
---|---|
DigiKey Part Number | 3386F-254LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386F-1-254LF |
Description | TRIMMER 250K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386F-1-254LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.21800 | ¥82.18 |
25 | ¥7.39520 | ¥184.88 |
50 | ¥7.12280 | ¥356.14 |
100 | ¥6.84860 | ¥684.86 |
300 | ¥6.43813 | ¥1,931.44 |
500 | ¥5.47922 | ¥2,739.61 |
1,000 | ¥5.06824 | ¥5,068.24 |
5,000 | ¥4.82326 | ¥24,116.30 |