0330.AB0.011 | |
---|---|
DigiKey Part Number | 828-1020-ND |
Manufacturer | |
Manufacturer Product Number | 0330.AB0.011 |
Description | APPLICATION BOARD 2.0 |
Customer Reference | |
Detailed Description | - Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Development Desktop | |
Note | - | |
Base Product Number | - |