ACOV-SUB-09MB26 | |
---|---|
DigiKey Part Number | AE11497-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB26 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.64000 | ¥57.64 |
10 | ¥52.11200 | ¥521.12 |
25 | ¥49.23240 | ¥1,230.81 |
50 | ¥48.03180 | ¥2,401.59 |
100 | ¥45.62940 | ¥4,562.94 |
250 | ¥40.82660 | ¥10,206.65 |
500 | ¥38.42516 | ¥19,212.58 |
1,000 | ¥33.62197 | ¥33,621.97 |
2,500 | ¥31.94087 | ¥79,852.18 |