SSM2529ACBZ-R7 | |
---|---|
DigiKey Part Number | 505-SSM2529ACBZ-R7TR-ND - Tape & Reel (TR) 505-SSM2529ACBZ-R7CT-ND - Cut Tape (CT) 505-SSM2529ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2529ACBZ-R7 |
Description | IC AMP CLASS D MONO 3.1W 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-WLCSP (1.92x1.94) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2529ACBZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.1W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-WLCSP (1.92x1.94) | |
Package / Case | 16-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.31200 | ¥363.12 |
25 | ¥34.33000 | ¥858.25 |
100 | ¥29.75150 | ¥2,975.15 |
250 | ¥28.22564 | ¥7,056.41 |
500 | ¥25.32676 | ¥12,663.38 |
1,000 | ¥21.35994 | ¥21,359.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.29196 | ¥60,875.88 |