LTC6082CDHC#PBF | |
---|---|
DigiKey Part Number | LTC6082CDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6082CDHC#PBF |
Description | IC CMOS 4 CIRCUIT 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6082CDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 90 µV | |
Current - Supply | 330µA (x4 Channels) | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.28000 | ¥70.28 |
10 | ¥63.47000 | ¥634.70 |
73 | ¥60.51411 | ¥4,417.53 |
146 | ¥52.54390 | ¥7,671.41 |
292 | ¥50.18271 | ¥14,653.35 |
511 | ¥45.75464 | ¥23,380.62 |
1,022 | ¥39.85089 | ¥40,727.61 |