LTC3630EDHC#PBF | |
---|---|
DigiKey Part Number | LTC3630EDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3630EDHC#PBF |
Description | IC REG BUCK ADJ 500MA 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 500mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3630EDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.78000 | ¥75.78 |
10 | ¥68.46200 | ¥684.62 |
73 | ¥65.27356 | ¥4,764.97 |
146 | ¥56.67692 | ¥8,274.83 |
292 | ¥54.12959 | ¥15,805.84 |
511 | ¥49.35346 | ¥25,219.62 |
1,022 | ¥42.98523 | ¥43,930.91 |