LTC3630AMPDHC#PBF | |
---|---|
DigiKey Part Number | LTC3630AMPDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3630AMPDHC#PBF |
Description | IC REG BUCK ADJ 500MA 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 500mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3630AMPDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.28000 | ¥186.28 |
10 | ¥171.79800 | ¥1,717.98 |
73 | ¥164.08027 | ¥11,977.86 |
146 | ¥146.70699 | ¥21,419.22 |
292 | ¥139.95075 | ¥40,865.62 |
511 | ¥133.19452 | ¥68,062.40 |