LT4320IMSE-1#PBF | |
---|---|
DigiKey Part Number | 505-LT4320IMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4320IMSE-1#PBF |
Description | IC OR CTRLR BRIDGE RECT 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (1) 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT4320IMSE-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | Bridge (1) | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 1.5 mA | |
Voltage - Supply | 9V ~ 72V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.76000 | ¥76.76 |
10 | ¥69.34900 | ¥693.49 |
37 | ¥66.12486 | ¥2,446.62 |
111 | ¥57.41514 | ¥6,373.08 |
259 | ¥54.83467 | ¥14,202.18 |
518 | ¥49.99639 | ¥25,898.13 |
1,036 | ¥43.54531 | ¥45,112.94 |