LT3055MPMSE-5#PBF | |
---|---|
DigiKey Part Number | 505-LT3055MPMSE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3055MPMSE-5#PBF |
Description | IC REG LINEAR 5V 500MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3055MPMSE-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.59V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 66dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.90000 | ¥122.90 |
10 | ¥112.98300 | ¥1,129.83 |
37 | ¥108.30054 | ¥4,007.12 |
111 | ¥95.42162 | ¥10,591.80 |
259 | ¥90.73830 | ¥23,501.22 |
518 | ¥84.88415 | ¥43,969.99 |
1,036 | ¥77.85930 | ¥80,662.23 |