HMC576 | |
---|---|
DigiKey Part Number | 1127-3445-ND |
Manufacturer | |
Manufacturer Product Number | HMC576 |
Description | IC MULTIPLIER ACTIVE DIE |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 18GHz ~ 29GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 18GHz ~ 29GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |