HMC253QS24TR | |
---|---|
DigiKey Part Number | HMC253QS24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC253QS24TR |
Description | IC RF SWITCH SP8T 2.5GHZ 24QSOP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP8T 2.5 GHz 50Ohm 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP8T | |
Frequency Range | 0Hz ~ 2.5GHz | |
Isolation | 28dB | |
Insertion Loss | 1.8dB | |
Test Frequency | 2.5GHz | |
P1dB | 23dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |