EVAL-AD7172-2SDZ | |
---|---|
DigiKey Part Number | EVAL-AD7172-2SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7172-2SDZ |
Description | EVAL BOARD AD7172-2SDZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AD7172-2 - 24 Bit 31.25k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 31.25k | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | - | |
Power (Typ) @ Conditions | 19.1mW @ 31.25kSPS | |
Utilized IC / Part | AD7172-2 | |
Supplied Contents | Board(s), Power Supply | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥806.28000 | ¥806.28 |