DC2551A-B | |
---|---|
DigiKey Part Number | 161-DC2551A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2551A-B |
Description | LT1997 L CONFIGURABLE PRECISION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LT1997-2 1 - Single Channels per IC General Purpose Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | General Purpose | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 0.75V/µs | |
-3db Bandwidth | 1.2 MHz | |
Current - Output / Channel | 32 mA | |
Current - Supply (Main IC) | 350 µA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 50V, ±1.5V ~ 25V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT1997-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.15000 | ¥483.15 |