ADUM5000WARWZ | |
---|---|
DigiKey Part Number | 505-ADUM5000WARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5000WARWZ |
Description | DC DC CONVERTER 3.3V 5V 400MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 80mA, 100mA 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5000WARWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 100mA | |
Power (Watts) | 400 mW | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.28000 | ¥64.28 |
5 | ¥63.36400 | ¥316.82 |
10 | ¥62.44400 | ¥624.44 |
47 | ¥58.77340 | ¥2,762.35 |
94 | ¥56.93670 | ¥5,352.05 |
282 | ¥55.09972 | ¥15,538.12 |
517 | ¥51.42640 | ¥26,587.45 |