ADRF5046-EVALZ | |
---|---|
DigiKey Part Number | 505-ADRF5046-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5046-EVALZ |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - ADRF5046 Switch, SP4T 100MHz ~ 44GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 100MHz ~ 44GHz | |
For Use With/Related Products | ADRF5046 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,444.25000 | ¥5,444.25 |