ADA4937-2YCPZ-R2 | |
---|---|
DigiKey Part Number | ADA4937-2YCPZ-R2TR-ND - Tape & Reel (TR) ADA4937-2YCPZ-R2CT-ND - Cut Tape (CT) ADA4937-2YCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4937-2YCPZ-R2 |
Description | IC ADC DRIVER 24LFCSP |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4937-2YCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |