AD9257BCPZ-40 | |
---|---|
DigiKey Part Number | 505-AD9257BCPZ-40-ND |
Manufacturer | |
Manufacturer Product Number | AD9257BCPZ-40 |
Description | IC ADC 14BIT PIPELINED 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9257BCPZ-40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 8 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥829.60000 | ¥829.60 |
10 | ¥786.80300 | ¥7,868.03 |
25 | ¥765.39680 | ¥19,134.92 |
80 | ¥711.87213 | ¥56,949.77 |