AD8370-EVALZ | |
---|---|
DigiKey Part Number | AD8370-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8370-EVALZ |
Description | EVAL BOARD FOR AD8370 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AD8370 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Variable Gain | |
Output Type | Differential | |
Slew Rate | 5750V/µs | |
-3db Bandwidth | 750 MHz | |
Current - Supply (Main IC) | 82 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD8370 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,183.85000 | ¥1,183.85 |