AD8007AKS-REEL7 | |
---|---|
DigiKey Part Number | AD8007AKS-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD8007AKS-REEL7 |
Description | IC OPAMP CF ULDIST LN LP SC70-5 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8007AKS-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
-3db Bandwidth | 650 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 9mA | |
Current - Output / Channel | 130 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |