AD7716BSZ | |
---|---|
DigiKey Part Number | AD7716BSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7716BSZ |
Description | IC ADC 22BIT SIGMA-DELTA 44MQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7716BSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 22 | |
Sampling Rate (Per Second) | 2.2k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 4 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥902.50000 | ¥902.50 |
10 | ¥855.92100 | ¥8,559.21 |
25 | ¥832.62840 | ¥20,815.71 |
80 | ¥774.40213 | ¥61,952.17 |