AD7689ACPZ | |
---|---|
DigiKey Part Number | 505-AD7689ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7689ACPZ |
Description | IC ADC 16BIT SAR 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7689ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.25000 | ¥133.25 |
10 | ¥122.42500 | ¥1,224.25 |
25 | ¥117.35080 | ¥2,933.77 |
80 | ¥103.39638 | ¥8,271.71 |
230 | ¥98.32135 | ¥22,613.91 |
440 | ¥91.97798 | ¥40,470.31 |
945 | ¥84.36595 | ¥79,725.82 |