107780-HMC253LC4 | |
---|---|
DigiKey Part Number | 1127-2324-ND |
Manufacturer | |
Manufacturer Product Number | 107780-HMC253LC4 |
Description | EVAL BOARD HMC253LC4 |
Customer Reference | |
Detailed Description | - HMC253LC4 Switch, SP8T 0Hz ~ 3.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch, SP8T | |
Frequency | 0Hz ~ 3.5GHz | |
For Use With/Related Products | HMC253LC4 | |
Supplied Contents | Board(s) | |
Base Product Number |