107723-HMC232LP4 | |
---|---|
DigiKey Part Number | 1127-1125-ND |
Manufacturer | |
Manufacturer Product Number | 107723-HMC232LP4 |
Description | BOARD EVAL SWITCH SPDT HMC232 |
Customer Reference | |
Detailed Description | - HMC232LP4 Switch, SPDT 0Hz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 107723-HMC232LP4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 12GHz | |
For Use With/Related Products | HMC232LP4 | |
Supplied Contents | Board(s) | |
Base Product Number |