MAX9381EUA+ | |
---|---|
DigiKey Part Number | MAX9381EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9381EUA+ |
Description | IC FF D-TYPE SNGL 1BIT 8UMAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Negative Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9381EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Negative Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -2.25V ~ -5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.44000 | ¥92.44 |
10 | ¥84.98000 | ¥849.80 |
50 | ¥81.45600 | ¥4,072.80 |
100 | ¥71.76930 | ¥7,176.93 |
250 | ¥68.24648 | ¥17,061.62 |
500 | ¥63.84354 | ¥31,921.77 |
1,000 | ¥58.55988 | ¥58,559.88 |