MAX881REUB+T | |
---|---|
DigiKey Part Number | MAX881REUB+TTR-ND - Tape & Reel (TR) MAX881REUB+TCT-ND - Cut Tape (CT) MAX881REUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX881REUB+T |
Description | IC REG CHARGE PUMP 1OUT 10UMAX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Charge Pump, Wireless Devices Voltage Regulator IC 1 Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX881REUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Charge Pump, Wireless Devices | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | -2V, -2.5V ~ 6.1V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥45.98300 | ¥459.83 |
25 | ¥43.46920 | ¥1,086.73 |
100 | ¥37.67400 | ¥3,767.40 |
250 | ¥35.74220 | ¥8,935.55 |
500 | ¥32.07144 | ¥16,035.72 |
1,000 | ¥27.04819 | ¥27,048.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.69577 | ¥64,239.42 |