MAX77503AEWC+T | |
---|---|
DigiKey Part Number | MAX77503AEWC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77503AEWC+T |
Description | IC REG BUCK ADJ 1.5A 12WLP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 12-WFBGA, WLBGA |
EDA/CAD Models | MAX77503AEWC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WLP (1.85x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.82839 | ¥17,070.97 |
5,000 | ¥6.57548 | ¥32,877.40 |
12,500 | ¥6.32257 | ¥79,032.12 |