MAX383ESE+ | |
---|---|
DigiKey Part Number | MAX383ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX383ESE+ |
Description | IC SWITCH SPDT X 2 35OHM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX383ESE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 175ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.32000 | ¥178.32 |
10 | ¥164.41800 | ¥1,644.18 |
50 | ¥157.03220 | ¥7,851.61 |
100 | ¥140.40490 | ¥14,040.49 |
250 | ¥133.93904 | ¥33,484.76 |
500 | ¥127.47314 | ¥63,736.57 |