MAX31911AUI+ | |
---|---|
DigiKey Part Number | MAX31911AUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31911AUI+ |
Description | IC SERIALIZER SPI 28TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MAX31911AUI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Serializer | |
Input Type | Analog | |
Output Type | Digital | |
Current - Supply | 1.4 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥26.08300 | ¥260.83 |
50 | ¥24.65560 | ¥1,232.78 |
100 | ¥21.36930 | ¥2,136.93 |
250 | ¥20.27296 | ¥5,068.24 |
500 | ¥19.29304 | ¥9,646.52 |