MAX2388EGC+T | |
---|---|
DigiKey Part Number | MAX2388EGC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2388EGC+T |
Description | IC MIXER 2.11-2.17GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Mixer IC W-CDMA 2.11GHz ~ 2.17GHz 12-QFN (3x3) |
EDA/CAD Models | MAX2388EGC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | W-CDMA | |
Frequency | 2.11GHz ~ 2.17GHz | |
Number of Mixers | 1 | |
Gain | 17dB | |
Noise Figure | 2.2dB | |
Secondary Attributes | - | |
Current - Supply | 11.7mA | |
Voltage - Supply | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |