MAX20416EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX20416EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20416EVKIT# |
Description | EVAL MAX20416 REG BUCK 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20416 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 1.25V, 1.8V | |
Current - Output | 3A, 3A | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.2MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX20416 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥576.16000 | ¥576.16 |