MAX14786EASD+T | |
---|---|
DigiKey Part Number | 175-MAX14786EASD+TTR-ND - Tape & Reel (TR) 175-MAX14786EASD+TCT-ND - Cut Tape (CT) 175-MAX14786EASD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14786EASD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14786EASD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
10 | ¥53.12600 | ¥531.26 |
25 | ¥50.65440 | ¥1,266.36 |
100 | ¥43.98320 | ¥4,398.32 |
250 | ¥42.00660 | ¥10,501.65 |
500 | ¥38.30038 | ¥19,150.19 |
1,000 | ¥33.35832 | ¥33,358.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.73432 | ¥71,835.80 |