DS1990AA-F5+ | |
---|---|
DigiKey Part Number | 505-DS1990AA-F5+-ND |
Manufacturer | |
Manufacturer Product Number | DS1990AA-F5+ |
Description | IBUTTON F5 GENERIC CAN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Memory Card ROM 8B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Applications | Product Identification | |
Memory Type | ROM | |
Memory Size | 8B | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.42900 | ¥324.29 |
25 | ¥31.72280 | ¥793.07 |
50 | ¥31.55220 | ¥1,577.61 |
100 | ¥28.29120 | ¥2,829.12 |
300 | ¥28.18807 | ¥8,456.42 |
500 | ¥27.15794 | ¥13,578.97 |
1,000 | ¥25.81899 | ¥25,818.99 |