DS1685Q-3/T&R | |
---|---|
DigiKey Part Number | DS1685Q-3/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1685Q-3/T&R |
Description | IC RTC MULTIPLEXED 28PLCC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Real Time Clock (RTC) 242B Multiplexed 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | DS1685Q-3/T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Real Time Clock (RTC) | |
Memory Size | 242B | |
Time Format | HH:MM:SS | |
Date Format | YYYY-MM-DD | |
Interface | Multiplexed | |
Voltage - Supply | 3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |