DS1685-5+ | |
---|---|
DigiKey Part Number | DS1685-5+-ND |
Manufacturer | |
Manufacturer Product Number | DS1685-5+ |
Description | IC RTC CLK/CALENDAR PAR 24DIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1685-5+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, NVSRAM, Square Wave Output, Y2K | |
Memory Size | 242B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 3mA @ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.23000 | ¥84.23 |
16 | ¥76.12563 | ¥1,218.01 |
32 | ¥72.58250 | ¥2,322.64 |
112 | ¥63.02348 | ¥7,058.63 |
256 | ¥60.19102 | ¥15,408.90 |
512 | ¥54.87998 | ¥28,098.55 |
1,008 | ¥47.79865 | ¥48,181.04 |