73M1916-IVTR/F | |
---|---|
DigiKey Part Number | 73M1916-IVTR/FTR-ND - Tape & Reel (TR) 73M1916-IVTR/FCT-ND - Cut Tape (CT) 73M1916-IVTR/FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73M1916-IVTR/F |
Description | IC TELECOM INTERFACE 20TSSOP |
Customer Reference | |
Detailed Description | Telecom IC Data Access Arrangement (DAA) 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Data Access Arrangement (DAA) | |
Interface | PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |