TC-500-NMH-X | |
---|---|
DigiKey Part Number | 1946-TC-500-NMH-X-ND |
Manufacturer | |
Manufacturer Product Number | TC-500-NMH-X |
Description | N-MALE (PLUG) CRIMP CONNECTOR (S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-500 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.32000 | ¥167.32 |
10 | ¥145.02600 | ¥1,450.26 |
25 | ¥137.45840 | ¥3,436.46 |
50 | ¥135.46500 | ¥6,773.25 |
100 | ¥119.52820 | ¥11,952.82 |
250 | ¥111.55944 | ¥27,889.86 |
500 | ¥109.16872 | ¥54,584.36 |