282133-75

DigiKey Part Number
ACX1783-ND
Manufacturer
Manufacturer Product Number
282133-75
Description
CONN 1.0/2.3 RCPT STR 75 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.0/2.3 Connector Receptacle, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
282133-75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.29000¥102.29
10¥90.67700¥906.77
25¥87.18800¥2,179.70
50¥83.70060¥4,185.03
100¥79.05060¥7,905.06
300¥72.07523¥21,622.57
500¥67.42532¥33,712.66
1,000¥61.84528¥61,845.28
Manufacturers Standard Package