ST15NV15-103A2020-E-PM-S | |
---|---|
DigiKey Part Number | 1993-1242-ND |
Manufacturer | |
Manufacturer Product Number | ST15NV15-103A2020-E-PM-S |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.65600 | ¥106.56 |
25 | ¥9.55280 | ¥238.82 |
50 | ¥9.18520 | ¥459.26 |
100 | ¥8.81820 | ¥881.82 |
250 | ¥8.45052 | ¥2,112.63 |
500 | ¥6.98080 | ¥3,490.40 |
1,000 | ¥6.61341 | ¥6,613.41 |
5,000 | ¥6.46851 | ¥32,342.55 |