PT15NV02-504A2020 | |
---|---|
DigiKey Part Number | 1993-1168-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV02-504A2020 |
Description | TRIMMER 500KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.11500 | ¥51.15 |
25 | ¥4.60400 | ¥115.10 |
50 | ¥4.43320 | ¥221.66 |
100 | ¥4.26250 | ¥426.25 |
250 | ¥4.00640 | ¥1,001.60 |
500 | ¥3.40970 | ¥1,704.85 |
1,000 | ¥3.15396 | ¥3,153.96 |
5,000 | ¥3.00150 | ¥15,007.50 |