PT15NV02-103A2020-PM-S | |
---|---|
DigiKey Part Number | 1993-1183-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV02-103A2020-PM-S |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.06400 | ¥40.64 |
25 | ¥3.67160 | ¥91.79 |
50 | ¥3.54180 | ¥177.09 |
100 | ¥3.34470 | ¥334.47 |
250 | ¥3.21332 | ¥803.33 |
500 | ¥3.01644 | ¥1,508.22 |
1,000 | ¥2.49184 | ¥2,491.84 |
5,000 | ¥2.30901 | ¥11,545.05 |