PT15LH05-252A2020-S | |
---|---|
DigiKey Part Number | 1993-PT15LH05-252A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LH05-252A2020-S |
Description | TRIMMER 2.5K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.81100 | ¥48.11 |
25 | ¥4.33160 | ¥108.29 |
50 | ¥4.17060 | ¥208.53 |
100 | ¥4.01050 | ¥401.05 |
400 | ¥3.76973 | ¥1,507.89 |
800 | ¥3.04789 | ¥2,438.31 |
1,200 | ¥2.96764 | ¥3,561.17 |
5,200 | ¥2.82417 | ¥14,685.68 |