USB3CFTV7GF459 | |
---|---|
DigiKey Part Number | 623-USB3CFTV7GF459-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USB3CFTV7GF459 |
Description | USB-C JAM NUT RECEPTACLE, ALUMIN |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 500 | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Aluminum | |
Material Flammability Rating | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,871.99000 | ¥3,871.99 |
10 | ¥3,588.07900 | ¥35,880.79 |