M12T-04PMMS-SF8B30 | |
---|---|
DigiKey Part Number | M12T-04PMMS-SF8B30-ND |
Manufacturer | |
Manufacturer Product Number | M12T-04PMMS-SF8B30 |
Description | CBL CIRC 4POS MALE TO WIRE 0.98' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.98' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | T | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.57000 | ¥78.57 |
10 | ¥70.71900 | ¥707.19 |
30 | ¥66.61700 | ¥1,998.51 |
50 | ¥64.90840 | ¥3,245.42 |
100 | ¥63.20070 | ¥6,320.07 |
250 | ¥56.36852 | ¥14,092.13 |
500 | ¥52.95210 | ¥26,476.05 |
1,000 | ¥46.80278 | ¥46,802.78 |